Siemens 5SL60167MC 5SL6 Circuit Breaker 2-pin 16A monitors Circuits

Image Representative of Range

Siemens 5SL60167MC 5SL6 Circuit Breaker 2-pin 16A monitors Circuits

MPN
5SL60167MC
Brand
Siemens
EAN-13
4001869578514
Order Code
07-0364
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £221.12 £179.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 5SL6016-7MC is a circuit breaker with a 2-pin configuration and a 16 A current rating. This device offers reliable protection for electrical circuits against overloads and short circuits, making it ideal for residential and commercial installations. Typical applications include safeguarding wiring systems and electrical equipment in buildings.
Type Circuit breaker
Current Rating 16A
Additional equipment possible TRUE
Ambient temperature during operating -25 - 60°C
Built-in depth 70mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) N/A
Depth 70mm
Dim (W x H x D) 17.6 x 89.8 x 70 mm
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Height 89.8mm
Misc Attribute 1 TE
Number of Pins 2
Number of poles (total) 2
Number of protected poles N/A
Overvoltage category 3
Pollution degree 2
Power loss N/A
Rated current 16A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 250V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Release characteristic C
Release characteristics C
Voltage Rating 230V
Voltage type AC
Width 17.6mm
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot