Siemens Circuit Breakers Circuit breaker 613667

Siemens Brand: Siemens
The Siemens circuit breakers, which include models such as 5SL60106MF, 5SL60166MC, and 5SL60167MC, are designed to protect and monitor electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Current Rating Tripping Characteristics Voltage Rating - AC Additional equipment possible Ambient temperature during operating Current Ratng Degree of protection (IP) Depth Dim Height Misc Attribute Rated current Rated insulation voltage Ui Switch-off Capacity Width Type Built-in depth Concurrently switching neutral conductor Connectable conductor cross section multi-wired Connectable conductor cross section solid-core
Siemens 5SL60106MF 5SL6 COM Circuit Breaker 10A AC 230V wireless 1+N
Siemens 5SL60106MF 5SL6 COM Circuit Breaker 10A AC 230V wireless 1+N
Extended range
Order code: 07-0360
MPN: 5SL60106MF

Available to back orderBack order, lead time 11 days
1+ £256.53
Price per unit Ex VAT
10a B Curve 230V AC true -40 - 70°C 10A IP20 75.4mm (W x H x D) 17.6 x 89.8 x 75.4 mm 89.8mm 10A 285V 10A 17.6mm Circuit breaker 70mm true 0.75 - 16mm² 0.75 - 16mm²
Siemens 5SL60166MC Circuit Breaker 2-pin 16 A protect and monitor Circuits
Siemens 5SL60166MC Circuit Breaker 2-pin 16 A protect and monitor Circuits
Standard range
Order code: 07-0362
MPN: 5SL60166MC

Despatched within 4 working days - 6 in stock
1+ £128.63
10+ £118.45
100+ £103.01
500+ £86.52
Price per unit Ex VAT
16A B Curve TRUE -25 - 60°C 16A N/A 70mm (W x H x D) 18 x 90 x 70 mm 90mm 1 TE 16A 250V 18mm Circuit breaker 70mm true 0.75 - 16mm² 0.75 - 16mm²
Siemens 5SL60167MC 5SL6 Circuit Breaker 2-pin 16A monitors Circuits
Siemens 5SL60167MC 5SL6 Circuit Breaker 2-pin 16A monitors Circuits
Extended range
Order code: 07-0364
MPN: 5SL60167MC

Available to back orderBack order, lead time 3 weeks
1+ £191.46
Price per unit Ex VAT
16A C TRUE -25 - 60°C 16A N/A 70mm (W x H x D) 17.6 x 89.8 x 70 mm 89.8mm 1 TE 16A 250V 17.6mm Circuit breaker 70mm true 0.75 - 16mm² 0.75 - 16mm²

Trustpilot