Siemens 5SH4363 sealable screw cap D02

MPN
5SH4363
Brand
Siemens
EAN-13
4001869024363
Order Code
55-7950
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.35
10+ £4.41
100+ £3.18
500+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Siemens 5SH4363 is a Screwable Fuse Cap that has been manufactured from Porcelain . It is supplied in DO2 size and has been designed for use with the NEOZED Fuse System. The fuse cap is supplied without a blown fuse indicator. The ceramic cap is used particularly in the harsh environments of industrial applications, and ideal for single and three pole fuse bases.


  • Material: Porcelain
  • Sealable
  • Fuse size: D02
  • Operating voltage: 400V AC
  • Power rating: 63A
  • Dimensions: 33(L) x 26.5mm (cap width)
  • Type: Neozed Screw Fuse Cap D02 without verifier hole
  • Manufacturer part: Siemens 5SH4363
Type Screw cap
Mounting Type Screw
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw Fit
Colour White
Construction size D02
Fuse Size D02
Material Porcelain
Nominal Voltage 400V
Size D02

Reviews

Be the first to submit a review

Trustpilot