Siemens Neozed Screw Fuse Cap, D01, D02, Porcelain without Fuse Verifier

Siemens Brand: Siemens

These Siemens Fuse Caps have been manufactured from Porcelain. They are available in two physical sizes, DO1 and DO2, and have been designed for use with the NEOZED Fuse System. The screw in fuse caps are sealable and supplied without blown fuse indicators. They are used particularly in the harsh environments of industrial applications. The screw caps are ideal for single and three pole fuse bases.

  • Material: Ceramic
  • Screw in
  • 400V AC rated
  • Dimensions: 33(L) x 26.5mm (cap width)
  • Available in 16 and 63A load currents
  • Available in D01 and D02 size options
Description Image Product Buy Pricing (Ex VAT) Current Rating Construction size Fuse Size Seal Size Type Mounting Type Voltage Rating - AC Termination Colour Material Nominal Voltage
Siemens 5SH4316 SCREW CAP D01 SEALABLE
Siemens 5SH4316 SCREW CAP D01 SEALABLE
Standard range
Order code: 55-7949
MPN: 5SH4316

Despatched within 4 working days - 31 in stock
3+ £2.02
Price per unit Ex VAT
D01 D01 ble D01 Screw cap Screw 400V Screw Fit White Porcelain 400V
Siemens 5SH4363 sealable screw cap D02
Siemens 5SH4363 sealable screw cap D02
Standard range
Order code: 55-7950
MPN: 5SH4363

Despatched within 4 working days - 34 in stock
2+ £2.78
Price per unit Ex VAT
63A D02 D02 D02 Screw cap Screw 400V Screw Fit White Porcelain 400V

Trustpilot