Siemens 5SH4316 SCREW CAP D01 SEALABLE

MPN
5SH4316
Brand
Siemens
EAN-13
2050002368095
Order Code
55-7949
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £3.84
10+ £3.14
100+ £2.23
500+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Siemens 5SH4316 is a Screwable Fuse Cap that has been manufactured from Porcelain. It is supplied in DO1 size and has been designed for use with the NEOZED Fuse System. The fuse cap is supplied without a blown fuse indicator. The ceramic cap is used particularly in the harsh environments of industrial applications, and ideal for single and three pole fuse bases.


  • Material: Porcelain
  • Sealable
  • Fuse size: D01
  • Operating voltage: 400V AC
  • Power rating: 16A
  • Dimensions: 33(L) x 26.5mm (cap width)
  • Type: Neozed Screw Fuse Cap D01 without verifier hole
  • Manufacturer part: Siemens 5SH4316
Type Screw cap
Mounting Type Screw
Voltage Rating - AC 400V
Termination Screw Fit
Colour White
Construction size D01
Fuse Size D01
Material Porcelain
Nominal Voltage 400V
Seal ble
Size D01

Reviews

Be the first to submit a review

Trustpilot