Siemens 5SD74640 SENTRON Surge arrester 40kA 240V 3-pole 15A 14kA

MPN
5SD74640
Brand
Siemens
EAN-13
4001869340623
Order Code
06-9229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £169.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Siemens manufactures the 5SD74640 surge arrester, which has a discharge capacity of 40 kA. This device is designed to protect electrical systems by safely diverting surge currents. Typical applications include safeguarding residential and commercial electrical installations from voltage spikes and transient surges.
Type Surge arrester
Voltage Rating - AC 240V AC
No. of Poles 3
Category type 2 TRUE
Construction size 4 modular spacing
Degree of protection (IP) IP20
Dim (L x W x H) 71.5 x 71.5 x 90 mm
Height 90mm
Integrated backup fuse FALSE
Integrated short-circuit protection false
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 40kA
Leakage-current free N/A
Length 71.5mm
Max. conductor cross section flexible (fine-strand) 25mm²
Max. conductor cross section solid (solid, stranded) 35mm²
Max. continuous voltage AC 350V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 40
Max. overcurrent protection device, parallel connection (fuse) 125
Max. overcurrent protection device, series connection (fuse) 80
Max. PV-voltage N/A
Misc Attribute Material: PA 6.6/PBT
Mounting method N/A
Nominal discharge surge current (8/20) 40kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 3
Operating Temperature -40 °C - +80°C
Product colour Multicolour
Short-circuit breaking capacity (Isccr) 25
Signalling at the device None
System configuration DC FALSE
System configuration IT FALSE
System configuration other FALSE
System configuration TN FALSE
System configuration TN-C FALSE
System configuration TN-C-S FALSE
System configuration TN-S FALSE
System configuration TT FALSE
Voltage protection level N/A
Voltage protection level L-N 1.4kV
Voltage protection level N-PE 1.5kV
Voltage Rating 230V
Weight 419g
Width 71.5mm
With remote signalling contact FALSE

Reviews

Be the first to submit a review

Trustpilot