Siemens Circuit Breakers Surge arrester 613691

Siemens Brand: Siemens
These components, manufactured by Siemens, are surge arresters designed to provide reliable protection for electrical systems.
Description Image Product Buy Pricing (Ex VAT) Category type 2 Voltage Rating - AC Construction size No. of Poles Dim Integrated backup fuse Height IP Rating Leakage Current Length Max. continuous voltage AC Max. discharge surge current (8/20) Max. overcurrent protection device, parallel connection (fuse) Max. overcurrent protection device, series connection (fuse) Nominal discharge surge current (8/20) Misc Attribute Number of conductors (without earthing) Short-circuit breaking capacity (Isccr) Signalling at the device Operating Temperature
Siemens 5SD74448KK11 Surge arrester reliable protection 1pc
Siemens 5SD74448KK11 Surge arrester reliable protection 1pc
Extended range
Order code: 06-9228
MPN: 5SD74448KK11

Available to back orderBack order, lead time 4 weeks
1+ £187.42
Price per unit Ex VAT
true N/A false 300V 50kA N/A N/A 50kA 4 25kA N/A
Siemens 5SD74640 SENTRON Surge arrester 40kA 240V 3-pole 15A 14kA
Siemens 5SD74640 SENTRON Surge arrester 40kA 240V 3-pole 15A 14kA
Standard range
Order code: 06-9229
MPN: 5SD74640

Despatched within 4 working days - 4 in stock
1+ £169.61
Price per unit Ex VAT
TRUE 240V AC 4 modular spacing 3 (L x W x H) 71.5 x 71.5 x 90 mm FALSE 90mm IP20 40kA 71.5mm 350V 40 125 80 40kA Material: PA 6.6/PBT 3 25 None -40 °C - +80°C
Siemens 5SD74641 Surge arrester 40kA TN-S TT systems remote display
Siemens 5SD74641 Surge arrester 40kA TN-S TT systems remote display
Extended range
Order code: 06-9233
MPN: 5SD74641

Available to back orderBack order, lead time 10 days
1+ £187.03
Price per unit Ex VAT
TRUE 4 modular spacing (L x W x H) 71.5 x 71.5 x 99 mm FALSE 99mm IP20 40kA 71.5mm 350V 40 125 80 40kA Material: PA 6.6/PBT 3 25 Optic -40 °C - +80°C

Trustpilot