Siemens 5SD611 DIAZED Fuse Holder inset DIII 63A 750V 5 pcs

MPN
5SD611
Brand
Siemens
EAN-13
4001869021638
Order Code
06-9223
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SD611 is a fuse holder inset suitable for DIII fuse sizes, rated for 63 A and 750 V AC. It comes in a set of 5, ideal for ensuring electrical safety in industrial settings. Siemens products are known for reliable performance in high-demand applications.
Type Fuse holder inset
Current Rating 63A
Colour Copper
Colour code Copper
Construction size DIII
Duty class gG
Fuse Size DIII
Misc Attribute For semiconductor protection
Nominal Voltage 750V AC
Package depth 70mm
Package height 160mm
Package weight 83g
Package width 160mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 750V
Release characteristic Fast (F)
Release characteristics Quick response -F-
Switch-off Capacity 50kA
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage Rating - AC 750V

Reviews

Be the first to submit a review

Trustpilot