Siemens Control Systems Fuses Fuse holder inset 613579

Siemens Brand: Siemens
Siemens produces a variety of fuse holders for electrical systems.
Description Image Product Buy Pricing (Ex VAT) Current Rating Colour Colour code Package weight Release characteristic Utilization category according to IEC 60269 Voltage Rating - AC Type Construction size Duty class Fuse Size Misc Attribute Nominal Voltage Package depth Package height Package width Product colour Purpose Quantity per pack Rated voltage
Siemens 5SD602 Fuse Holder inset DIII 4 A 750 V AC 1pc(s)
Siemens 5SD602 Fuse Holder inset DIII 4 A 750 V AC 1pc(s)
Standard range
Order code: 06-9221
MPN: 5SD602

Despatched within 4 working days - 6 in stock
1+ £13.58
Price per unit Ex VAT
4A Brown N/A 72g N/A N/A Fuse holder inset DIII gG DIII For semiconductor protection 750V AC 70mm 160mm 160mm Multicolour High voltage 1 pc(s) 750V
Siemens 5SD611 DIAZED Fuse Holder inset DIII 63A 750V 5 pcs
Siemens 5SD611 DIAZED Fuse Holder inset DIII 63A 750V 5 pcs
Extended range
Order code: 06-9223
MPN: 5SD611

Available to back orderBack order, lead time 10 days
1+ £49.30
Price per unit Ex VAT
63A Copper Copper 83g Fast (F) gL/gG (cable protection/equipment protection) 750V Fuse holder inset DIII gG DIII For semiconductor protection 750V AC 70mm 160mm 160mm Multicolour High voltage 1 pc(s) 750V

Trustpilot