Siemens 3NW80061 SENTRON Torpedo Fuse Holder 12 A 500 V 14x51mm 1pc

MPN
3NW80061
Brand
Siemens
EAN-13
4001869062570
Order Code
06-8205
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3NW80061 is a torpedo fuse holder inset designed for 12 A and 500 V applications. Its compact design makes it suitable for use in electrical circuits that require protection with cylindrical or miniature fuses. Typically used in industrial and commercial environments, it ensures reliable circuit protection and safety.
Type Torpedo fuse holder inset
Current Rating 12A
Breaking Capacity 120kA
Dim (W x H) 10 mm x 38 mm
Duty class aM
Height 38mm
Model N/A
Nominal Voltage 500V
Power loss at rated current 1
Rated operating frequency 45 - 62Hz
Rated voltage 500V
Release characteristic Other
Size 10x38mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aM
Voltage Rating - AC 500V
Voltage type AC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot