Siemens 3NW60074 Torpedo Fuse Holder inset 20A 1000V PV application

MPN
3NW60074
Brand
Siemens
EAN-13
4001869415956
Order Code
06-8199
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £613.42 £521.41
10+ £507.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens 3NW60074 is a torpedo fuse holder inset designed for cylindrical fuses, supporting up to 20 A and 1000 V. It is suitable for various electrical protection applications, primarily in industrial and commercial settings. The product is available in packs of 20 pieces, ensuring convenience for larger installations.
Type Torpedo fuse holder inset
Current Rating 20A
Breaking Capacity 30kA
Dim (W x H) 10 mm x 38 mm
Duty class gPV
Height 38mm
Model N/A
Nominal Voltage 1000V
Power loss at rated current N/A
Rated operating frequency 45 - 62Hz
Rated voltage N/A
Release characteristic Other
Size 10x38mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 Other
Voltage type DC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot