Siemens 3NC10060MK Torpedo Fuse Holder inset 6A 690V accessory

MPN
3NC10060MK
Brand
Siemens
EAN-13
4001869497006
Order Code
06-8149
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Siemens 3NC10060MK Torpedo fuse holder inset is designed to accommodate 6 A cylindrical and miniature fuses, operating at a voltage of 690 V. This reliable inset is suitable for various electrical distribution systems and provides secure fuse holding. Common applications include protecting circuits in industrial and commercial environments.
Type Torpedo fuse holder inset
Current Rating 6A
Breaking Capacity 100kA
Dim (W x H) 10 mm x 38 mm
Duty class gR
Height 38mm
Model N/A
Nominal Voltage 690V
Package depth 39mm
Package height 105mm
Package weight 9g
Package width 24mm
Power loss at rated current N/A
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated operating frequency 45 - 62Hz
Rated voltage 690V
Release characteristic Other
Size 10x38mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 gR (general purpose semiconductor protection)
Voltage Rating - AC 690V
Voltage type AC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot