Siemens 3NC1003 Fuse Holder inset 10 pcs reliable Circuit protection

MPN
3NC1003
Brand
Siemens
EAN-13
4011209569867
Order Code
06-8147
Country of Origin
India
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Siemens 3NC1003 fuse holder inset is a compact and durable component designed for safe and secure fuse installation. It is typically used in electrical and electronic applications to protect circuits from overcurrent damage. This product comes in a set of 10 pieces, offering reliability and ease of use in both industrial and domestic environments.
Type Fuse holder inset
Current Rating 3A
Breaking Capacity 100kA
Model N/A
Package depth 10mm
Package height 25mm
Package weight 8g
Package width 10mm
Power loss at rated current 1W
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated operating frequency 45 - 62Hz
Rated voltage 600V
Release characteristic Other
Size 10x38mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aR
Voltage type AC

Reviews

Be the first to submit a review

Trustpilot