Siegen S0903DB Heavy-Duty Magnetic Pick-Up Tool - LED 3.6kg Capacity Disp Box 16

Order Code:

89-7804

Brand: Siegen Tools MPN: S0903DB EAN-13: 5051747579989
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £60.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty six section telescopic LED pick-up tool. Large Ø14mm magnet with 3.6kg capacity and recessed LED to illuminate target area. Textured, contoured handle for added comfort. Knurled twist on/off switch for ease of use. Supplied in point of sale counter top display box.

Model NoS0903DB
Minimum/Maximum Length:195/800mm
Lifting Capacity:3.6kg
Battery:3 x LR44 (supplied)
Pack Quantity:16
Other available Pack Quantities:S0903 - Singles
Nett Weight:1.23Kg

Type Magnetic pick up tool
Length 800mm
Lift Capacity 3600g
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot