Siegen S0903 Heavy-Duty Magnetic Pick-Up Tool with LED 3.6kg Capacity

MPN
S0903
Brand
Siegen Tools
EAN-13
5051747623217
Order Code
89-8349
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty 6-section telescopic pick-up tool. Large Ø14mm magnet with 3.6kg capacity and recessed LED to illuminate target area. Textured, contoured handle for added comfort. Knurled twist on/off switch for ease of use.
  • Heavy-duty 6-section telescopic pick-up tool.
  • Large Ø14mm magnet with 3.6kg capacity and recessed LED to illuminate target area.
  • Textured, contoured handle for added comfort.
  • Knurled twist on/off switch for ease of use.
  • Lifetime guarantee*.
  • Model No. S0903
Type Magnetic pick up tool
Length 800mm
Battery 3 x LR44 (supplied)
Lifetime Warranty Yes
Lift Capacity 3600g
Lifting Capacity 3.6kg
Minimum/Maximum Length 195/800mm
Nett Weight 0.08kg
Other available Pack Quantities S0903DB - Display Box of 16

Reviews

Be the first to submit a review

Trustpilot