Siegen S0866 Crows Foot Spanner Set 10pc Open End 3/8"sq Drive Metric

MPN
S0866
Brand
Siegen Tools
EAN-13
5051747484009
Order Code
89-6893
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished finish. Suitable for limited access applications. Sizes 10-19mm inclusive. Supplied on storage rail.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished finish.
  • Suitable for limited access applications.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied on storage rail.
  • Lifetime guarantee*.
  • Model No. S0866

Model NoS0866
Contents:10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Drive:3/8"Sq
Nett Weight:0.52Kg

Type Spanner Set
Imperial or Metric Metric
Size 10 to 19mm
Length Various
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.52kg
Quantity 10

Reviews

Be the first to submit a review

Trustpilot