Siegen S0854 Adjustable Wrench 200mm Extra Wide Jaw Capacity

MPN
S0854
Brand
Siegen Tools
EAN-13
5051747473355
Order Code
89-6798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel. Hardened and heat treated with fully polished head. Extra-wide jaw capacity with Metric calibration and reversible feature allows use as a pipe wrench. Anti-slip comfort grip with hanging hole.
  • Drop-forged Chrome Vanadium steel.
  • Hardened and heat treated with fully polished head.
  • Extra-wide jaw capacity with Metric calibration and reversible feature allows use as a pipe wrench.
  • Anti-slip comfort grip with hanging hole.
  • Jaw Capacity: 40mm.
  • Lifetime guarantee*.
  • Model No. S0854

Model NoS0854
Jaw Capacity:40mm
Length:200mm
Nett Weight:0.30Kg

Type Adjustable
Jaw Capacity 40mm
Overall Length 200mm
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot