Siegen S0849 Double Open End Spanner Set 12pc

MPN
S0849
Brand
Siegen Tools
EAN-13
5051747451223
Order Code
89-6677
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel double open-end spanners. Hardened, tempered and chrome plated with fully polished mirror finish for added corrosion resistance. Supplied in storage/carry rack.
  • Drop-forged Chrome Vanadium steel double open-end spanners.
  • Hardened, tempered and chrome plated with fully polished mirror finish for added corrosion resistance.
  • Supplied in storage/carry rack.
  • Sizes: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22, 21 x 23, 24 x 27, 25 x 28, 30 x 32mm.
  • Lifetime guarantee*.
  • Model No. S0849
Type Open end spanner set
Imperial or Metric Metric
Size Various
Length Various
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 2.35kg
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 27, 28, 30, 32mm
Size(s) 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22, 21 x 23, 24 x 27, 25 x 28, 30 x 32mm

Reviews

Be the first to submit a review

Trustpilot