Christmas Opening Hours and Delivery Dates here

Siegen S0823 Heavy-Duty Magnetic Pick-Up Tool 3.6kg Capacity

Order Code:

89-7069

Brand: Siegen Tools MPN: S0823 EAN-13: 5024209222174
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heavy-duty five section magnetic pick-up tool with textured handle for added grip plus pocket clip. Ø13mm Magnet gives 3.6kg capacity.

Model NoS0823
Minimum/Maximum Length:165/635mm
Lifting Capacity:3.6kg
Other available Pack Quantities:S0823DB - Display Box of 16
Nett Weight:0.06Kg

Type Magnetic pick up tool
Length 635mm
Capacity 3600g
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot