Siegen S0773 Magnetic Bowl and Tool Holder Set 5pc

MPN
S0773
Brand
Siegen Tools
EAN-13
5024209952958
Order Code
89-5621
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.56 £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stainless steel trays with Ø90mm magnets in non-marking composite cover. Ideal for storing nuts, bolts, screws, washers and sockets during disassembly/assembly. Attaches to any ferrous surface such as toolboxes and even works upside-down. Wall mounting magnetic tool holders are ideal for holding spanners, screwdrivers etc. Heavy-duty, 5-section magnetic pick-up tool with Ø12mm magnet.
  • Stainless steel trays with Ø90mm magnets in non-marking composite cover.
  • Ideal for holding fixings and sockets during disassembly/assembly.
  • Attaches to any ferrous surface such as toolboxes and even works upside-down.
  • Wall mounting magnetic tool holders are ideal for holding spanners, screwdrivers etc.
  • Heavy-duty, 5-section magnetic pick-up tool with Ø12mm magnet.
  • Contents: Magnetic Collection Trays; Ø150mm (1 Magnet), 240 x 140mm (2 Magnets), Magnetic Tool Holders 460 x 25mm (x2), Magnetic Pick-Up Tool 125-520mm.
  • Model No. S0773
Type Magnetic bowl and tool holder
Contents Magnetic Collection Trays; Ø150mm (1 Magnet), 240 x 140mm (2 Magnets), 460 x 25mm Magnetic Tool Holders (x2), 125-520mm Magnetic Pick-Up Tool
Lifetime Warranty Yes
Nett Weight 2.44kg

Reviews

Be the first to submit a review

Trustpilot