Siegen S0706 Ratchet Wrench 1/2"sq Drive Pear Head Flip Reverse

MPN
S0706
Brand
Siegen Tools
EAN-13
5024209900959
Order Code
89-5077
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened, tempered and finished in deep polished high chrome. Slim style contoured handle with pear-head design. Features 45-tooth flip reverse ratchet with push-button quick release mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened, tempered and finished in deep polished high chrome.
  • Slim style contoured handle with pear-head design.
  • Features include 45-tooth ratchet, flip reverse and push-button quick release mechanism.
  • Length: 250mm.
  • Lifetime guarantee*.
  • Model No. S0706

Model NoS0706
Drive:1/2"Sq
Length:250mm
Nett Weight:0.61Kg
Ratchet:45-Tooth

Type Reversible
Drive Size 1/2in
Length 250mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.61kg
Ratchet 45-Tooth

Reviews

Be the first to submit a review

Trustpilot