Siegen S0704 Ratchet Wrench 1/4"sq Drive Pear Head Flip Reverse

MPN
S0704
Brand
Siegen Tools
EAN-13
5024209900935
Order Code
89-5075
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened, tempered and finished in deep polished high chrome. Slim style contoured handle with pear-head design. Features 45-tooth flip reverse ratchet with push-button quick release mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened, tempered and finished in deep polished high chrome.
  • Slim style contoured handle with pear-head design.
  • Features include 45-tooth ratchet, flip reverse and push-button quick release mechanism.
  • Length: 140mm.
  • Lifetime guarantee*.
  • Model No. S0704

Model NoS0704
Drive:1/4"Sq
Length:140mm
Nett Weight:0.17Kg
Ratchet:45-Tooth

Type Reversible
Drive Size 1/4in
Length 140mm
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 0.17kg
Ratchet 45-Tooth

Reviews

Be the first to submit a review

Trustpilot