Siegen S0634 Ratchet Combination Spanner Set 12pc Metric

MPN
S0634
Brand
Siegen Tools
EAN-13
5054630400018
Order Code
89-4701
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel ratchet combination spanner set. 72-Tooth, ratchet ring and gear set requiring only 5º rotation to pick up the next tooth, ideal for applications where space is limited. Supplied in storage rack.


  • Chrome Vanadium steel ratchet combination spanner set.
  • 72-Tooth ratchet ring and gear set requiring only 5º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Supplied in storage rack.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Lifetime guarantee*.
  • Model No. S0634
Type Metric
Imperial or Metric Metric
Size Various
Length 140mm
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Quantity 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot