Siegen S0561 Combination Spanner Set Stubby 10pc Metric

MPN
S0561
Brand
Siegen Tools
EAN-13
5024209802345
Order Code
89-4418
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in storage/carry rack.
  • Chrome Vanadium steel.
  • Hardened, tempered and chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Min./Max. Length: 100/137mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S0561
Type Stubby spanner set
Imperial or Metric Metric
Size Various
Length 100mm
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 137mm
Minimum Length 100mm
Nett Weight 0.68kg
Quantity 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

Reviews

Be the first to submit a review

Trustpilot