Siegen S0558 Prybar Set with Hammer Cap 3pc

MPN
S0558
Brand
Siegen Tools
EAN-13
5054630237713
Order Code
89-5110
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, heat treated, steel shafts for added strength. Fitted with comfortable soft grip handles and hammer cap.
  • Drop-forged, heat treated, steel shafts for added strength.
  • Fitted with comfortable soft grip handles and hammer cap.
  • Lengths: 200, 300, 445mm.
  • Lifetime guarantee*.
  • Model No. S0558
Type Pry & Wrecking Bars
Overall Length 200, 300, 460mm
Contents Pry Bar; 200, 300, 445mm
Lifetime Warranty Yes
Material Heat-treated steel
Nett Weight 0.83kg

Reviews

Be the first to submit a review

Trustpilot