Siegen S0514 Feeler Gauge 32-blade Dual Marked

MPN
S0514
Brand
Siegen Tools
EAN-13
5024209689090
Order Code
89-3645
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Imperial graduated 32 blade feeler gauge. Dual marked in Imperial and Metric. Includes 0.010"(0.254mm) brass blade for non-magnetic applications. Sizes 0.0015"" to 0.035"(0.038 to 0.889mm). Blade dimensions 90 x 13mm.
  • Imperial graduated 32 blade feeler gauge.
  • Sizes: 0.0015"" to 0.035"" (0.038 to 0.889mm).
  • Dual marked in Imperial and Metric.
  • Includes 0.010"" brass blade.
  • Blade dimensions 90 x 13mm.
  • Lifetime guarantee*.
  • Model No. S0514
Type Dual Marked
Number of Blades 32
Imperial or Metric Both
Blade Material Brass
Blade Length 90mm
Blade Size(s) Imperial 0.0015", 0.002", 0.0025", 0.003", 0.004", 0.005", 0.006", 0.007", 0.008", 0.009", 0.010", 0.011", 0.012", 0.013", 0.014", 0.015", 0.016", 0.017", 0.018", 0.019", 0.020", 0.021", 0.022", 0.023", 0.024", 0.025", 0.026", 0.028", 0.030", 0.032", 0.035" + 0.010" Brass, Metric 0.038, 0.051, 0.063, 0.076, 0.102, 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.279, 0.305, 0.330, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.553, 0.559, 0.584, 0.610, 0.635, 0.660, 0.771, 0.762, 0.813, 0.889 + 0.254mm Brass
Lifetime Warranty Yes
Nett Weight 0.06kg
Range 0.038 to 0.889mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-3645

Q. Are these plastic or metal?

A. Hi Mick, thank you for your question. These are made from metal.

Reviews

Be the first to submit a review

Trustpilot