Siegen S0460 Water Pump Pliers 400mm

MPN
S0460
Brand
Siegen Tools
EAN-13
5024209687393
Order Code
89-3607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Hardened, tempered and chrome plated for corrosion resistance. Groove joint adjustable head. Heavy-duty moulded, non-slip handles.
  • Chrome Vanadium steel.
  • Hardened, tempered and chrome plated for corrosion resistance.
  • Groove joint adjustable head.
  • Heavy-duty moulded, non-slip handles.
  • Lifetime guarantee*.
  • Model No. S0460
Type Water Pump Pliers
Jaw Capacity 105mm
Length 400mm
Lifetime Warranty Yes
Maximum Jaw Capacity 105mm
Nett Weight 1.23kg

Reviews

Be the first to submit a review

Trustpilot