Siegen S0453 Adjustable Wrench 300mm

MPN
S0453
Brand
Siegen Tools
EAN-13
5024209687324
Order Code
89-3600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated steel with a chrome plated finish. Fully polished, offset jaws. Slim raised lip style handle with hanging hole.
  • Hardened and heat treated steel with a chrome plated finish.
  • Fully polished, offset jaws.
  • Slim raised lip style handle with hanging hole.
  • Capacity: 34mm.
  • Lifetime guarantee*.
  • Model No. S0453

Model NoS0453
Jaw Capacity:34mm
Length:300mm
Nett Weight:0.64Kg

Type Adjustable
Jaw Capacity 34mm
Overall Length 300mm
Length 300mm
Lifetime Warranty Yes
Nett Weight 0.64kg

Reviews

Be the first to submit a review

Trustpilot