Siegen S0448 Adjustable Wrench Set 3pc 150, 200 and 250mm

Order Code:

89-0416

Brand: Siegen Tools MPN: S0448 EAN-13: 5024209687270
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and heat treated steel with a chrome plated finish. Fully polished, offset jaws. Slim raised lip style handle with hanging hole.

Model NoS0448
Jaw Capacity:19, 24, 28mm
Lengths:150, 200, 250mm
Nett Weight:0.79Kg

Type Adjustable wrench set
Jaw Capacity 19, 24, 28mm
Lengths 150, 200, 250mm
Lifetime Warranty Yes
Nett Weight 0.79kg
Pieces 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot