Siegen S0442 Long Nose Pliers 150mm

MPN
S0442
Brand
Siegen Tools
EAN-13
5024209687218
Order Code
89-3594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.65 £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockContact us for additional availability

Manufactured from drop-forged, heat treated steel with induction-hardened cutting edges. Fully polished finish with non-slip foam cushion grip handles.
  • Drop-forged and heat treated steel.
  • Fully polished.
  • Induction-hardened cutting edges.
  • Non-slip foam cushion grip handles.
  • Lifetime guarantee*.
  • Model No. S0442
Type Long Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 150mm
Lifetime Warranty Yes
Maximum Jaw Capacity 30mm
Nett Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot