Siegen Long Nose Pliers

These long nose pliers from Siegen Tools are manufactured from drop-forged, heat treated steel with non-slip foam cushion grip handles.

  • Fully polished
  • Induction hardened cutting edges
  • Available in choice of sizes
Description Image Product Buy Pricing (Ex VAT) Handle Type Length Maximum Jaw Capacity Nett Weight Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Lifetime Warranty
Siegen S0442 Long Nose Pliers 150mm
Siegen S0442 Long Nose Pliers 150mm
Standard range
Order code: 89-3594
MPN: S0442

Out of stock10 due on 27/01/2027
1+ £3.60
Price per unit Ex VAT
150mm 30mm 0.14kg Long Nose Pliers No No Yes Yes
Siegen S0443 Long Nose Pliers 200mm
Siegen S0443 Long Nose Pliers 200mm
Standard range
Order code: 89-0410
MPN: S0443

Despatched same day - 1 in stockBack-order availability date - 25/11/2026
1+ £3.50
Price per unit Ex VAT
Standard 200mm 40mm 0.23kg Long Nose Pliers No No Yes Yes

Trustpilot