Siegen S0410 Combination Spanner 10mm

MPN
S0410
Brand
Siegen Tools
EAN-13
5024209685863
Order Code
89-3573
Country of Origin
India
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long-life. Made to DIN standards.
  • Chrome Vanadium steel.
  • Fully polished heads.
  • Size clearly marked.
  • Hardened and tempered for long-life.
  • Made to DIN standards.
  • Lifetime guarantee*.
  • Model No. S0410

Model NoS0410
Length:140mm
Nett Weight:0.04Kg
Set Model No(s):-
Size:10mm

Type Combination Spanner
Imperial or Metric Metric
Size 10mm
Length 140mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot