Siegen S0400 Combination Spanner Set 11pc Metric

MPN
S0400
Brand
Siegen Tools
EAN-13
5024209685801
Order Code
89-0402
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Fully polished heads. Made to DIN standard. Supplied in storage/carry rack.
  • Chrome Vanadium steel.
  • Fully polished heads.
  • Supplied in storage/carry rack.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 19mm.
  • Manufactured to German DIN standards.
  • Lifetime guarantee*.
  • Model No. S0400
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length 120mm
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 19mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 230mm
Minimum Length 120mm
Nett Weight 0.80kg
Quantity 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 19mm

Reviews

Be the first to submit a review

Trustpilot