Siegen S01093 Ball-End Hex Key Set 9pc Long Metric

MPN
S01093
Brand
Siegen Tools
EAN-13
5054630292279
Order Code
84-0532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish. Keys range in length from 75mm to 180mm and in size from 1.5mm to 10mm. Ball-end allows key to drive fixing at up to 30°. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish.
  • Keys range in length from 75mm to 180mm and in size from 1.5mm to 10mm.
  • Ball-end allows key to drive fixing at up to 30°.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. S01093
Type Long metric ball-end
Hex Key Size Various
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 75-180mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.31kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot