Siegen S01231 Ratchet Wrench Set 4pc 1/2"Sq Drive Flip Reverse

MPN
S01231
Brand
Siegen Tools
EAN-13
5054630087295
Order Code
94-4880
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 72-tooth ratchet wrench set, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Chrome Vanadium steel 72-tooth ratchet wrench set, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Contents: Regular Wrench, Offset Ratchet Wrench, 610mm Extra-Long Ratchet Wrench, 610mm Extra-Long Flexi-Head Ratchet Wrench.
  • Lifetime guarantee*.
  • Model No. S01231
Contents Regular Ratchet Wrench, Offset Ratchet Wrench, 610mm Extra-Long Ratchet Wrench, 610mm Extra-Long Flexi-Head Ratchet Wrench
Nett Weight 3.55kg

Reviews

Be the first to submit a review

Trustpilot