Siegen S01220 Tool Kit 73pc

MPN
S01220
Brand
Siegen Tools
EAN-13
5054511806298
Order Code
94-4050
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Includes a selection of screwdrivers with satin finish Chrome Vanadium steel shafts and soft grip handles for comfort and control. Electrical screwdrivers insulated for use up to 1000V. Microtip screwdrivers with spinner tops enabling fingertip control. Reversible 72-tooth ratchet bit driver for use with an assortment of bits, flexible extension and Chrome Vanadium steel WallDrive® sockets. Combination pliers and long nose pliers. Tape measure, insulating tape and mains tester also included. Supplied in storage case.
  • Includes a selection of screwdrivers with satin finish Chrome Vanadium steel shafts and soft grip handles for comfort and control.
  • Electrical screwdrivers insulated for use up to 1000V.
  • Microtip screwdrivers with spinner tops enabling fingertip control.
  • Reversible 72-tooth ratchet bit driver for use with an assortment of bits, flexible extension and Chrome Vanadium steel WallDrive® sockets.
  • Combination pliers and long nose pliers.
  • Tape measure, insulating tape and mains tester also included.
  • Contents: Screwdrivers; Slotted - 5 x 75, 6.5 x 100, 8 x 150mm, Phillips - #1 x 75, #2 x 100mm, Insulated Screwdrivers; Slotted - 3 x 100, 4 x 100, 5.5 x 125mm, Phillips - #1 x 80, #2 x 100mm, Microtip Screwdrivers; Slotted - 2.5 x 50, 3 x 50mm, Phillips - #00 x 50, #0 x 50mm, Bits; Slotted - 3-8mm, Phillips - #1 (x2), #2 (x2), #3 (x2), Pozi - #1 (x2), #2 (x2), #3 (x2), TRX-Star* - T10, T15, T20, T25, T27, T30, T40, Hex - 3-6mm, Square - S1, S2, S3, 1/4""Sq Drive Adaptor, Sockets; 5-13mm, 3/16", 1/4", 9/32", 5/16", 11/32", 3/8", 7/16", 15/32", 1/2", 50mm Bit Extension, Combination Pliers, Long Nose Pliers, Reversible Ratchet Driver, Mains Tester, 3m Measuring Tape, Insulating Tape, 230mm Flexible Shaft.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. S01220
Type Tool kit
Accessories 1/4"Sq Drive Adaptor, 50mm Bit Extension, Combination Pliers, Long Nose Pliers, Reversible Ratchet Driver, Mains Tester, 3m Measuring Tape, Insulating Tape, 230mm Flexible Shaft
Bits Slotted; 3, 4, 5, 6, 7, 8mm, Phillips; #1 (x2), #2 (x2), #3 (x2), Pozi; #1 (x2), #2 (x2), #3 (x2), TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Hex; 3, 4, 5, 6mm, Square; S1, S2, S3
Insulated Screwdrivers Slotted; 3 x 100, 4 x 100, 5.5 x 125mm, Phillips; #1 x 80, #2 x 100mm
Microtip Screwdrivers Slotted; 2.5 x 50, 3 x 50mm, Phillips; #00 x 50, #0 x 50mm
Nett Weight 3.37kg
Screwdrivers Slotted; 5 x 75, 6.5 x 100, 8 x 150mm, Phillips; #1 x 75, #2 x 100mm
Sockets 5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/16, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 15/32, 1/2"

Reviews

Be the first to submit a review

Trustpilot