Siegen S01219 Electrical VDE Tool Set 11pc

MPN
S01219
Brand
Siegen Tools
EAN-13
5054511806328
Order Code
94-4049
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £90.00 £58.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Each tool is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working).
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Each tool is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Contents: Screwdrivers: Slotted - 3 x 75, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips - #0 x 75, #1 x 80, #2 x 100mm, 150mm Side Cutters, 175mm Combination Pliers, 200mm Long Nose Pliers, Mains Tester.
  • Lifetime guarantee*.
  • Model No. S01219
Type Tool kit
Contents Screwdrivers; Slotted - 3 x 75mm, 4 x 100mm, 5.5 x 125mm, 6.5 x 150mm, Phillips - #0 x 75mm, #1 x 80mm, #2 x 100mm, 175mm Combination Pliers, 150mm Side Cutters, 200mm Long Nose Pliers, Mains Tester
Nett Weight 1.39kg

Reviews

Be the first to submit a review

Accessories


Trustpilot