Siegen S01213 Tool Kit 84pc

MPN
S01213
Brand
Siegen Tools
EAN-13
5054511806250
Order Code
94-4043
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of frequently used hand tools with 3/8""Sq Drive reversible ratchet wrench. Includes 3/8""Sq drive sockets, hex keys, combination spanners, screwdrivers, pliers, hammer, mini hacksaw, bit driver, bits and accessories. Tools feature soft grip handles for comfort and control. Supplied in a storage case.
  • Comprehensive range of frequently used hand tools.
  • 3/8""Sq Drive reversible ratchet wrench.
  • Includes 3/8""Sq drive sockets, hex keys, combination spanners, screwdrivers, pliers, hammer, mini hacksaw, bit driver, bits and accessories.
  • Tools feature soft grip handles for comfort and control.
  • Contents: 3/8""Sq Drive; Reversible Ratchet, Universal Joint, 75mm Extension Bar, 3/8""Sq Drive Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm, Screwdrivers; Slotted - 4 x 100, 5.5 x 100, 6.5 x 100mm, Phillips - #1 x 75, #2 x 100mm, 10 x 75mm Screwdriver Bit Holder, Precision Screwdriver Set; Slotted - 1.5, 2, 2.5, 3mm, Phillips - #0, #00, Combination Spanners; 8, 10, 12, 13, 14, 17, 19mm, Ball-End Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, 160mm Combination Pliers, 160mm Long Nose Pliers, 160mm Side Cutters, 250mm Water Pump Pliers, Knife, 12oz Claw Hammer, 3m Measuring Tape, 150mm Mini Hacksaw, Hex Drive Bits; Phillips - #1 (x2), #2 (x2), #3 (x2), Pozi - #1 (x2), #2 (x2), #3 (x2), TRX-Star* - T15, T20 (x2), T25, T27, T30, T35, T40, Slotted - 3, 4, 5, 6, 7mm, Hex - 2, 2.5, 3, 4, 5, 6, 6.5mm, 60mm Bit Adaptor.
  • Supplied in a storage case.
  • Lifetime guarantee*.
  • Model No. S01213
Type Tool kit
Accessories 3/8"Sq Drive; Reversible Ratchet, Universal Joint, Extension Bar 75mm, Knife, 12oz Claw Hammer, 3m Measuring Tape, 150mm Mini Hacksaw
Ball End Hex Keys 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Combination Spanners 8, 10, 12, 13, 14, 17, 19mm
Drive 3/8"Sq Drive
Hex Drive Bits Phillips; #1 (x2), #2 (x2), #3 (x2), Pozi; #1 (x2), #2 (x2), #3 (x2), TRX-Star*; T15, T20 (x2), T25, T27, T30, T35, T40, Slotted; 3, 4, 5, 6, 7mm, Hex; 2, 2.5, 3, 4, 5, 6, 6.5mm, 60mm Bit Adaptor
Nett Weight 5.9kg
Pliers 160mm Combination Pliers, 160mm Long Nose Pliers, 160mm Side Cutters, 250mm Water Pump Pliers
Screwdrivers Slotted; 4 x 100, 5.5 x 100, 6.5 x 100mm, Phillips; #1 x 75, #2 x 100mm, 10 x 75mm Screwdriver Bit Holder, Precision Screwdriver Set; Slotted - 1.5, 2, 2.5, 3mm; Phillips - #0, #00
Sockets 3/8"Sq Drive; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm

Reviews

Be the first to submit a review

Trustpilot