Siegen S01201 Ratchet Wrench 3/8"Sq Drive Pear-Head Flip Reverse

MPN
S01201
Brand
Siegen Tools
EAN-13
5054511709452
Order Code
94-0450
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 72-tooth ratchet wrench, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Chrome Vanadium steel 72-tooth ratchet wrench, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Length: 200mm.
  • Lifetime guarantee*.
  • Model No. S01201
Length 200mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.29kg
Ratchet 72-Tooth
Replacement Parts S01201.RK - 3/8"Sq Drive Repair Kit

Reviews

Be the first to submit a review

Trustpilot