Siegen S01191 Pry Bar 900mm Straight Heavy-Duty with Hammer Cap

MPN
S01191
Brand
Siegen Tools
EAN-13
5054630326714
Order Code
94-4037
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Ø16mm high grade steel shaft with a blackened finish for resistance to corrosion. Fitted with a comfortable soft grip handle and hammer cap.
  • Hardened and tempered Ø16mm high grade steel shaft with a blackened finish for resistance to corrosion.
  • Fitted with a comfortable soft grip handle and hammer cap.
  • Lifetime guarantee*.
  • Model No. S01191
Type Pry & Wrecking Bars
Overall Length 900mm
Length 900mm
Nett Weight 1.94kg

Reviews

Be the first to submit a review

Trustpilot