Siegen S01179 Screwdriver Phillips #0 x 75mm

MPN
S01179
Brand
Siegen Tools
EAN-13
5054511508765
Order Code
94-2021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip. Contoured soft grip handle with colour-coding for fast identification.
  • Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip.
  • Contoured soft grip handle with colour-coding for fast identification.
  • Lifetime guarantee*.
  • Model No. S01179
Length 75mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Height Safe No
Nett Weight 0.038kg
Non Sparking No
Product Type Screwdriver
Size 0x75mm

Reviews

Be the first to submit a review

Trustpilot