Siegen S01137 Pry Bar with Hammer Cap 610mm 25°

MPN
S01137
Brand
Siegen Tools
EAN-13
5054630580468
Order Code
94-2169
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a phosphate finish for resistance to corrosion. Fitted with comfortable soft grip handle and hammer cap.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Phosphate finish for resistance to corrosion.
  • Fitted with comfortable soft grip handle and hammer cap.
  • Length/Type: 610mm/25°.
  • Lifetime guarantee*.
  • Model No. S01137
Type Pry & Wrecking Bars
Overall Length 610mm
Length 610mm
Lifetime Warranty Yes
Nett Weight 0.67kg

Reviews

Be the first to submit a review

Accessories


Trustpilot