Siegen S01107 TRX-Star* Double End Spanner Set 6pc

MPN
S01107
Brand
Siegen Tools
EAN-13
5054511078718
Order Code
94-2099
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished and mirror finished. Six spanners covering 12 sizes of TRX-Star* fixings. Supplied in storage/carry rack.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished and mirror finished.
  • Six spanners covering 12 sizes of TRX-Star* fixings.
  • Sizes: E6 x E8, E7 x E11, E10 x E12, E14 x E18, E16 x E22, E20 x E24.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01107
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents E6 x E8, E7 x E11, E10 x E12, E14 x E18, E16 x E22, E20 x E24
Lifetime Warranty Yes
Nett Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot