Siegen S01096 TRX-Star* Key Set 9pc Extra-Long

MPN
S01096
Brand
Siegen Tools
EAN-13
5054630324994
Order Code
84-0527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish. Keys range in length from 90mm to 230mm and in size from T10 to T50. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish.
  • Keys range in length from 90mm to 230mm and in size from T10 to T50.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. S01096
Type Extra long Torx
Number of Pieces 9
Torx Key Size Various
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 90-230mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.41kg

Reviews

Be the first to submit a review

Trustpilot