Siegen S01083 Vice 150mm Steel Fabricated

MPN
S01083
Brand
Siegen Tools
EAN-13
5054511006209
Order Code
84-0381
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench mounting vice with smooth clamping action. Features anvil at rear.
  • Bench mounting vice with smooth clamping action.
  • Features anvil at rear.
  • Jaw Width/Opening: 150/150mm.
  • Model No. S01083
Type Bench Vice
Jaw Width 150mm
Clamping Force kg/m² 2400
Jaw Opening 150mm
Lifetime Warranty No
Nett Weight 5.15kg
Optional Accessories VSJ150 - Soft Jaws
Overall Height 120mm

Reviews

Be the first to submit a review

Trustpilot