Sealey 120DV Drill Vice Super 120mm Jaw

MPN
120DV
Brand
Sealey
EAN-13
5054511553727
Order Code
89-0648
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £121.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction with stepped jaws and machined foot suitable for handheld use or for drill table mounting using two bolt-slides machined into the casting. Fitted with replaceable jaws.
  • Steel construction with stepped jaws and machined foot.
  • Suitable for handheld use or for drill table mounting using two bolt-slides machined into the casting.
  • Fitted with replaceable jaws.
  • Model No. 120DV
Type Drill Press Vice
Jaw Width 132mm
Jaw Opening 120/130mm
Lifetime Warranty No
Nett Weight 5.06kg
Overall Height 80mm
Throat Depth 38mm
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot