Siegen S01057 Water Pump Pliers 300mm

MPN
S01057
Brand
Siegen Tools
EAN-13
5051747855809
Order Code
89-9313
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from Chrome Vanadium steel. Hardened and tempered with a blackened finish for corrosion resistance. Box joint adjustable head. Vinyl dipped handles for comfort and control.
  • Manufactured from Chrome Vanadium steel.
  • Hardened and tempered with a blackened finish for corrosion resistance.
  • Box joint adjustable head.
  • Vinyl dipped handles for comfort and control.
  • Jaw Capacity: 52mm.
  • Lifetime guarantee*.
  • Model No. S01057
Type Water Pump Pliers
Jaw Capacity 52mm
Length 300mm
Lifetime Warranty Yes
Maximum Jaw Capacity 52mm
Nett Weight 0.60kg

Reviews

Be the first to submit a review

Trustpilot