Siegen S01053 Box Spanner Set 9pc

MPN
S01053
Brand
Siegen Tools
EAN-13
5051747855786
Order Code
89-9311
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

Manufactured from carbon steel. Zinc plated for corrosion protection. Eight Spanners cover 16 sizes. Includes tommy bar. Supplied in storage/hanging pouch.
  • Manufactured from carbon steel.
  • Zinc plated for corrosion protection.
  • Sizes: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm.
  • Includes tommy bar.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. S01053
Type Box spanner set
Imperial or Metric Metric
Size 6 to 22mm
Length Various
Contents 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22mm, Tommy Bar
Lifetime Warranty Yes
Nett Weight 0.88kg

Reviews

Be the first to submit a review

Trustpilot