Siegen S01052 Combination Spanner Set 18pc

MPN
S01052
Brand
Siegen Tools
EAN-13
5051747855779
Order Code
89-9312
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in storage/carry rack.
  • Drop-forged Chrome Vanadium steel combination spanners.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01052
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 275mm
Minimum Length 100mm
Nett Weight 2.36kg
Quantity Combination spanners

Reviews

Be the first to submit a review

Trustpilot