Siegen S01043 Flexible Crow's Foot Open End Spanner Set 10pc 3/8"Sq Drive Metric

MPN
S01043
Brand
Siegen Tools
EAN-13
5051747788367
Order Code
89-9105
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.74 £24.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium, flexible head crows foot spanners. Suitable for use with extension bars and ratchet wrenches. Ideal for applications where access is limited and various angles are needed. Heat treated, hardened and chrome plated with a fully polished finish. Supplied on storage rail.
  • Chrome Vanadium, 3/8""Sq drive, flexible head crow’s foot spanners.
  • Suitable for use with extension bars and ratchet wrenches.
  • Ideal for applications where access is limited and various angles are needed.
  • Heat treated, hardened and chrome plated with a fully polished finish.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied on storage rail.
  • Lifetime guarantee*.
  • Model No. S01043
Type Spanner Set
Imperial or Metric Metric
Size 10 to 18mm
Length Various
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.92kg
Quantity 10

Reviews

Be the first to submit a review

Trustpilot